01005 (0402 Metric) 0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C6R9DA03L

DigiKey Part Number
490-GRM0225C1C6R9DA03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0225C1C6R9DA03L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.9 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C6R9DA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02850kr.1,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02850
Unit Price with VAT:kr.0.03563