
GRM219R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-11585-2-ND - Tape & Reel (TR) 490-11585-1-ND - Cut Tape (CT) 490-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.61700 | kr.6.17 |
| 50 | kr.0.43460 | kr.21.73 |
| 100 | kr.0.37940 | kr.37.94 |
| 500 | kr.0.28626 | kr.143.13 |
| 1.000 | kr.0.25752 | kr.257.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20849 | kr.833.96 |
| 8.000 | kr.0.19302 | kr.1,544.16 |
| 12.000 | kr.0.18528 | kr.2,223.36 |
| 20.000 | kr.0.17671 | kr.3,534.20 |
| 28.000 | kr.0.17169 | kr.4,807.32 |
| 40.000 | kr.0.16687 | kr.6,674.80 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

