
GRM219R71E684KA88D | |
|---|---|
DigiKey Part Number | 490-6454-2-ND - Tape & Reel (TR) 490-6454-1-ND - Cut Tape (CT) 490-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E684KA88D |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E684KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.58800 | kr.15.88 |
| 50 | kr.1.17540 | kr.58.77 |
| 100 | kr.1.04740 | kr.104.74 |
| 500 | kr.0.83320 | kr.416.60 |
| 1.000 | kr.0.76703 | kr.767.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64868 | kr.2,594.72 |
| 8.000 | kr.0.61287 | kr.4,902.96 |
| 12.000 | kr.0.59494 | kr.7,139.28 |
| 20.000 | kr.0.57506 | kr.11,501.20 |
| 28.000 | kr.0.56343 | kr.15,776.04 |
| 40.000 | kr.0.55226 | kr.22,090.40 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

