Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E474KA88D

DigiKey Part Number
490-11584-2-ND - Tape & Reel (TR)
490-11584-1-ND - Cut Tape (CT)
490-11584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R71E474KA88D
Description
CAP CER 0.47UF 25V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E474KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.423
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.41400kr.14.14
50kr.1.04320kr.52.16
100kr.0.90110kr.90.11
500kr.0.73612kr.368.06
1.000kr.0.67661kr.676.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59925kr.2,397.00
8.000kr.0.53213kr.4,257.04
12.000kr.0.50996kr.6,119.52
20.000kr.0.50747kr.10,149.40
28.000kr.0.46966kr.13,150.48
40.000kr.0.46828kr.18,731.20
48.000kr.0.45116kr.21,655.68
96.000kr.0.44892kr.43,096.32
100.000kr.0.44879kr.44,879.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250