
GRM219R71E274KA01D | |
|---|---|
DigiKey Part Number | 490-1676-2-ND - Tape & Reel (TR) 490-1676-1-ND - Cut Tape (CT) 490-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E274KA01D |
Description | CAP CER 0.27UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E274KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.63300 | kr.16.33 |
| 50 | kr.1.21020 | kr.60.51 |
| 100 | kr.1.08020 | kr.108.02 |
| 500 | kr.0.86020 | kr.430.10 |
| 1.000 | kr.0.79230 | kr.792.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67088 | kr.2,683.52 |
| 8.000 | kr.0.63418 | kr.5,073.44 |
| 12.000 | kr.0.61580 | kr.7,389.60 |
| 20.000 | kr.0.59542 | kr.11,908.40 |
| 28.000 | kr.0.58352 | kr.16,338.56 |
| 40.000 | kr.0.57206 | kr.22,882.40 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

