
GRM219R71E105KA88J | |
|---|---|
DigiKey Part Number | 490-GRM219R71E105KA88JTR-ND - Tape & Reel (TR) 490-GRM219R71E105KA88JCT-ND - Cut Tape (CT) 490-GRM219R71E105KA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E105KA88J |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E105KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.30242 | kr.151.21 |
| 1.000 | kr.0.27256 | kr.272.56 |
| 2.500 | kr.0.24105 | kr.602.62 |
| 5.000 | kr.0.22210 | kr.1,110.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16599 | kr.1,659.90 |
| 20.000 | kr.0.15516 | kr.3,103.20 |
| 30.000 | kr.0.14974 | kr.4,492.20 |
| 50.000 | kr.0.14373 | kr.7,186.50 |
| 70.000 | kr.0.14022 | kr.9,815.40 |
| 100.000 | kr.0.13684 | kr.13,684.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

