4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R6YA475MA73J

DigiKey Part Number
490-GRM219R6YA475MA73JTR-ND - Tape & Reel (TR)
490-GRM219R6YA475MA73JCT-ND - Cut Tape (CT)
490-GRM219R6YA475MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R6YA475MA73J
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R6YA475MA73J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.64900kr.6.49
50kr.0.45780kr.22.89
100kr.0.39990kr.39.99
500kr.0.30234kr.151.17
1.000kr.0.27237kr.272.37
2.500kr.0.24082kr.602.05
5.000kr.0.22181kr.1,109.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17800kr.1,780.00
20.000kr.0.16655kr.3,331.00
30.000kr.0.16082kr.4,824.60
50.000kr.0.15447kr.7,723.50
70.000kr.0.15076kr.10,553.20
100.000kr.0.14719kr.14,719.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000