4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R6YA475KA73D

DigiKey Part Number
490-7208-2-ND - Tape & Reel (TR)
490-7208-1-ND - Cut Tape (CT)
490-7208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R6YA475KA73D
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R6YA475KA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55900kr.5.59
50kr.0.39480kr.19.74
100kr.0.34340kr.34.34
500kr.0.25848kr.129.24
1.000kr.0.24659kr.246.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18019kr.720.76
8.000kr.0.17836kr.1,426.88
12.000kr.0.17477kr.2,097.24
20.000kr.0.16655kr.3,331.00
28.000kr.0.16175kr.4,529.00
40.000kr.0.15953kr.6,381.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000