
GRM219R61H105KA73D | |
|---|---|
DigiKey Part Number | 490-10743-2-ND - Tape & Reel (TR) 490-10743-1-ND - Cut Tape (CT) 490-10743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61H105KA73D |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61H105KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.48900 | kr.24.45 |
| 100 | kr.0.42880 | kr.42.88 |
| 500 | kr.0.32614 | kr.163.07 |
| 1.000 | kr.0.29466 | kr.294.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20648 | kr.825.92 |
| 8.000 | kr.0.18426 | kr.1,474.08 |
| 12.000 | kr.0.18329 | kr.2,199.48 |
| 20.000 | kr.0.18218 | kr.3,643.60 |
| 28.000 | kr.0.18152 | kr.5,082.56 |
| 40.000 | kr.0.18087 | kr.7,234.80 |
| 48.000 | kr.0.18055 | kr.8,666.40 |
| 96.000 | kr.0.17946 | kr.17,228.16 |
| 100.000 | kr.0.17940 | kr.17,940.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

