
GRM219R61C226ME15K | |
|---|---|
DigiKey Part Number | 490-GRM219R61C226ME15KTR-ND - Tape & Reel (TR) 490-GRM219R61C226ME15KCT-ND - Cut Tape (CT) 490-GRM219R61C226ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C226ME15K |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C226ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.22200 | kr.12.22 |
| 50 | kr.0.89120 | kr.44.56 |
| 100 | kr.0.78960 | kr.78.96 |
| 500 | kr.0.61908 | kr.309.54 |
| 1.000 | kr.0.56642 | kr.566.42 |
| 2.500 | kr.0.51085 | kr.1,277.12 |
| 5.000 | kr.0.47740 | kr.2,387.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43702 | kr.4,370.20 |
| 20.000 | kr.0.41501 | kr.8,300.20 |
| 30.000 | kr.0.40398 | kr.12,119.40 |
| 50.000 | kr.0.39176 | kr.19,588.00 |
| 70.000 | kr.0.38462 | kr.26,923.40 |
| 100.000 | kr.0.37775 | kr.37,775.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

