GRM219R61C106KA73D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 428.911
Unit Price: kr.0.96000
Datasheet

Direct


Murata Electronics
In Stock: 380.079
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 288.247
Unit Price: kr.1.67000
Datasheet

Direct


TDK
In Stock: 411.146
Unit Price: kr.1.41000
Datasheet

Direct


YAGEO
In Stock: 165.604
Unit Price: kr.2.06000
Datasheet

Direct


YAGEO
In Stock: 569.367
Unit Price: kr.3.02000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 387.379
Unit Price: kr.0.84000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 405.426
Unit Price: kr.0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.13878
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.833.140
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 18.931
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 784.661
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 157.126
Unit Price: kr.1.03000
Datasheet

Direct


Taiyo Yuden
In Stock: 110.552
Unit Price: kr.1.09000
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61C106KA73D

DigiKey Part Number
490-5529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R61C106KA73D
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61C106KA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes