
GRM219R61A475KE34J | |
|---|---|
DigiKey Part Number | 490-6452-2-ND - Tape & Reel (TR) 490-6452-1-ND - Cut Tape (CT) 490-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A475KE34J |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A475KE34J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61C475KE15D | Murata Electronics | 67.052 | 490-6453-1-ND | kr.1.35000 | Upgrade |
| C2012X5R1A475K060AB | TDK | 10.638 | 445-14363-1-ND | kr.1.47000 | Direct |
| CL21A475KPCLNNC | Samsung Electro-Mechanics | 56.961 | 1276-2417-1-ND | kr.0.96000 | Direct |
| CL21A475KPFNNNE | Samsung Electro-Mechanics | 132.132 | 1276-1259-1-ND | kr.0.64000 | Direct |
| CL21A475KPFNNNF | Samsung Electro-Mechanics | 87.551 | 1276-CL21A475KPFNNNFCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08300 | kr.10.83 |
| 50 | kr.0.78580 | kr.39.29 |
| 100 | kr.0.69480 | kr.69.48 |
| 500 | kr.0.54088 | kr.270.44 |
| 1.000 | kr.0.49351 | kr.493.51 |
| 2.500 | kr.0.44352 | kr.1,108.80 |
| 5.000 | kr.0.41343 | kr.2,067.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37757 | kr.3,775.70 |
| 20.000 | kr.0.35777 | kr.7,155.40 |
| 30.000 | kr.0.34785 | kr.10,435.50 |
| 50.000 | kr.0.33687 | kr.16,843.50 |
| 70.000 | kr.0.33044 | kr.23,130.80 |
| 100.000 | kr.0.32426 | kr.32,426.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

