
GRM219R60J226MEA0D | |
|---|---|
DigiKey Part Number | 490-14463-2-ND - Tape & Reel (TR) 490-14463-1-ND - Cut Tape (CT) 490-14463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60J226MEA0D |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J226MEA0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.73000 | kr.17.30 |
| 50 | kr.1.28600 | kr.64.30 |
| 100 | kr.1.14970 | kr.114.97 |
| 500 | kr.0.91846 | kr.459.23 |
| 1.000 | kr.0.84715 | kr.847.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71907 | kr.2,876.28 |
| 8.000 | kr.0.68047 | kr.5,443.76 |
| 12.000 | kr.0.66115 | kr.7,933.80 |
| 20.000 | kr.0.63973 | kr.12,794.60 |
| 28.000 | kr.0.62721 | kr.17,561.88 |
| 40.000 | kr.0.61516 | kr.24,606.40 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

