
GRM219C81C475KA73D | |
|---|---|
DigiKey Part Number | 490-GRM219C81C475KA73DTR-ND - Tape & Reel (TR) 490-GRM219C81C475KA73DCT-ND - Cut Tape (CT) 490-GRM219C81C475KA73DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C81C475KA73D |
Description | CAP CER 4.7UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81C475KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39040 | kr.19.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.25588 | kr.127.94 |
| 1.000 | kr.0.22989 | kr.229.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17935 | kr.717.40 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| 12.000 | kr.0.16652 | kr.1,998.24 |
| 20.000 | kr.0.16476 | kr.3,295.20 |
| 28.000 | kr.0.16000 | kr.4,480.00 |
| 40.000 | kr.0.15543 | kr.6,217.20 |
| 48.000 | kr.0.15326 | kr.7,356.48 |
| 96.000 | kr.0.14760 | kr.14,169.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

