
GRM2195C2A681JA01D | |
|---|---|
DigiKey Part Number | 490-1613-2-ND - Tape & Reel (TR) 490-1613-1-ND - Cut Tape (CT) 490-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A681JA01D |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83200 | kr.8.32 |
| 50 | kr.0.59900 | kr.29.95 |
| 100 | kr.0.52670 | kr.52.67 |
| 500 | kr.0.40538 | kr.202.69 |
| 1.000 | kr.0.36794 | kr.367.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29439 | kr.1,177.56 |
| 8.000 | kr.0.27494 | kr.2,199.52 |
| 12.000 | kr.0.27361 | kr.3,283.32 |
| 20.000 | kr.0.27208 | kr.5,441.60 |
| 28.000 | kr.0.25459 | kr.7,128.52 |
| 40.000 | kr.0.25373 | kr.10,149.20 |
| 48.000 | kr.0.25332 | kr.12,159.36 |
| 96.000 | kr.0.24743 | kr.23,753.28 |
| 100.000 | kr.0.24687 | kr.24,687.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

