
GRM2195C2A102JA01D | |
|---|---|
DigiKey Part Number | 490-1614-2-ND - Tape & Reel (TR) 490-1614-1-ND - Cut Tape (CT) 490-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A102JA01D |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.43180 | kr.43.18 |
| 500 | kr.0.32804 | kr.164.02 |
| 1.000 | kr.0.29614 | kr.296.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24130 | kr.965.20 |
| 8.000 | kr.0.22410 | kr.1,792.80 |
| 12.000 | kr.0.21548 | kr.2,585.76 |
| 20.000 | kr.0.20594 | kr.4,118.80 |
| 28.000 | kr.0.20036 | kr.5,610.08 |
| 40.000 | kr.0.19500 | kr.7,800.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

