8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H822JA01D

DigiKey Part Number
490-1640-2-ND - Tape & Reel (TR)
490-1640-1-ND - Cut Tape (CT)
490-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H822JA01D
Description
CAP CER 8200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H822JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46540kr.23.27
100kr.0.40700kr.40.70
500kr.0.30812kr.154.06
1.000kr.0.27782kr.277.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22575kr.903.00
8.000kr.0.20939kr.1,675.12
12.000kr.0.20120kr.2,414.40
20.000kr.0.19212kr.3,842.40
28.000kr.0.18682kr.5,230.96
40.000kr.0.18172kr.7,268.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500