
GRM2195C1H822JA01D | |
|---|---|
DigiKey Part Number | 490-1640-2-ND - Tape & Reel (TR) 490-1640-1-ND - Cut Tape (CT) 490-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H822JA01D |
Description | CAP CER 8200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H822JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40700 | kr.40.70 |
| 500 | kr.0.30812 | kr.154.06 |
| 1.000 | kr.0.27782 | kr.277.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22575 | kr.903.00 |
| 8.000 | kr.0.20939 | kr.1,675.12 |
| 12.000 | kr.0.20120 | kr.2,414.40 |
| 20.000 | kr.0.19212 | kr.3,842.40 |
| 28.000 | kr.0.18682 | kr.5,230.96 |
| 40.000 | kr.0.18172 | kr.7,268.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

