Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H682JA01D

DigiKey Part Number
490-1638-2-ND - Tape & Reel (TR)
490-1638-1-ND - Cut Tape (CT)
490-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H682JA01D
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H682JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61400kr.6.14
50kr.0.43640kr.21.82
100kr.0.38080kr.38.08
500kr.0.28800kr.144.00
1.000kr.0.25946kr.259.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22003kr.880.12
8.000kr.0.19099kr.1,527.92
12.000kr.0.18664kr.2,239.68
20.000kr.0.18552kr.3,710.40
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.16730kr.8,030.40
96.000kr.0.16627kr.15,961.92
100.000kr.0.16622kr.16,622.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250