
GRM2195C1H621GA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C1H621GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H621GA01J |
Description | CAP CER 620PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H621GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36385 | kr.3,638.50 |
| Unit Price without VAT: | kr.0.36385 |
|---|---|
| Unit Price with VAT: | kr.0.45481 |

