
GRM2195C1H123JA01D | |
|---|---|
DigiKey Part Number | 490-3320-2-ND - Tape & Reel (TR) 490-3320-1-ND - Cut Tape (CT) 490-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H123JA01D |
Description | CAP CER 0.012UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H123JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60420 | kr.60.42 |
| 500 | kr.0.46714 | kr.233.57 |
| 1.000 | kr.0.42497 | kr.424.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35149 | kr.1,405.96 |
| 8.000 | kr.0.32871 | kr.2,629.68 |
| 12.000 | kr.0.31731 | kr.3,807.72 |
| 20.000 | kr.0.30467 | kr.6,093.40 |
| 28.000 | kr.0.29729 | kr.8,324.12 |
| 40.000 | kr.0.29018 | kr.11,607.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

