3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A332JA01D

DigiKey Part Number
490-8291-2-ND - Tape & Reel (TR)
490-8291-1-ND - Cut Tape (CT)
490-8291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A332JA01D
Description
CAP CER 3300PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
GRM2165C2A332JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37780kr.18.89
100kr.0.32840kr.32.84
500kr.0.24624kr.123.12
1.000kr.0.22089kr.220.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.000kr.0.17777kr.711.08
8.000kr.0.16411kr.1,312.88
12.000kr.0.15727kr.1,887.24
20.000kr.0.14970kr.2,994.00
28.000kr.0.14528kr.4,067.84
40.000kr.0.14102kr.5,640.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750