330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A331JA01D

DigiKey Part Number
490-1610-2-ND - Tape & Reel (TR)
490-1610-1-ND - Cut Tape (CT)
490-1610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A331JA01D
Description
CAP CER 330PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A331JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.335
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.77200kr.7.72
50kr.0.54920kr.27.46
100kr.0.48230kr.48.23
500kr.0.36818kr.184.09
1.000kr.0.33307kr.333.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27257kr.1,090.28
8.000kr.0.25365kr.2,029.20
12.000kr.0.24418kr.2,930.16
20.000kr.0.23369kr.4,673.80
28.000kr.0.22755kr.6,371.40
40.000kr.0.22165kr.8,866.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750