
GRM2165C2A272JA01D | |
|---|---|
DigiKey Part Number | 490-13369-2-ND - Tape & Reel (TR) 490-13369-1-ND - Cut Tape (CT) 490-13369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A272JA01D |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A272JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.30120 | kr.30.12 |
| 500 | kr.0.22456 | kr.112.28 |
| 1.000 | kr.0.20098 | kr.200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16085 | kr.643.40 |
| 8.000 | kr.0.14819 | kr.1,185.52 |
| 12.000 | kr.0.14186 | kr.1,702.32 |
| 20.000 | kr.0.13484 | kr.2,696.80 |
| 28.000 | kr.0.13074 | kr.3,660.72 |
| 40.000 | kr.0.12680 | kr.5,072.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

