270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A271JA01D

DigiKey Part Number
490-1609-2-ND - Tape & Reel (TR)
490-1609-1-ND - Cut Tape (CT)
490-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A271JA01D
Description
CAP CER 270PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A271JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.606
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70100kr.7.01
50kr.0.49760kr.24.88
100kr.0.43600kr.43.60
500kr.0.33128kr.165.64
1.000kr.0.29900kr.299.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24360kr.974.40
8.000kr.0.22622kr.1,809.76
12.000kr.0.21751kr.2,610.12
20.000kr.0.20787kr.4,157.40
28.000kr.0.20223kr.5,662.44
40.000kr.0.19681kr.7,872.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500