1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A182JA01D

DigiKey Part Number
490-13368-2-ND - Tape & Reel (TR)
490-13368-1-ND - Cut Tape (CT)
490-13368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A182JA01D
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A182JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27380kr.13.69
100kr.0.23650kr.23.65
500kr.0.17410kr.87.05
1.000kr.0.15495kr.154.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12278kr.491.12
8.000kr.0.11249kr.899.92
12.000kr.0.10734kr.1,288.08
20.000kr.0.10164kr.2,032.80
28.000kr.0.09832kr.2,752.96
40.000kr.0.09511kr.3,804.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500