
GRM2165C2A122JA01D | |
|---|---|
DigiKey Part Number | 490-6446-2-ND - Tape & Reel (TR) 490-6446-1-ND - Cut Tape (CT) 490-6446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A122JA01D |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A122JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.21760 | kr.21.76 |
| 500 | kr.0.16000 | kr.80.00 |
| 1.000 | kr.0.14234 | kr.142.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11821 | kr.472.84 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09250 | kr.1,110.00 |
| 20.000 | kr.0.09186 | kr.1,837.20 |
| 28.000 | kr.0.08812 | kr.2,467.36 |
| 40.000 | kr.0.08776 | kr.3,510.40 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| 96.000 | kr.0.08480 | kr.8,140.80 |
| 100.000 | kr.0.08453 | kr.8,453.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

