
GRM2165C2A112JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A112JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C2A112JA01DCT-ND - Cut Tape (CT) 490-GRM2165C2A112JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A112JA01D |
Description | CAP CER 1100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A112JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21490 | kr.21.49 |
| 500 | kr.0.15774 | kr.78.87 |
| 1.000 | kr.0.14011 | kr.140.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11052 | kr.442.08 |
| 8.000 | kr.0.10104 | kr.808.32 |
| 12.000 | kr.0.09629 | kr.1,155.48 |
| 20.000 | kr.0.09104 | kr.1,820.80 |
| 28.000 | kr.0.08797 | kr.2,463.16 |
| 40.000 | kr.0.08502 | kr.3,400.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

