
GRM2165C2A101GA01D | |
|---|---|
DigiKey Part Number | 490-14815-2-ND - Tape & Reel (TR) 490-14815-1-ND - Cut Tape (CT) 490-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A101GA01D |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A101GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.95200 | kr.9.52 |
| 50 | kr.0.68420 | kr.34.21 |
| 100 | kr.0.60250 | kr.60.25 |
| 500 | kr.0.46554 | kr.232.77 |
| 1.000 | kr.0.42342 | kr.423.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34992 | kr.1,399.68 |
| 8.000 | kr.0.32714 | kr.2,617.12 |
| 12.000 | kr.0.31573 | kr.3,788.76 |
| 20.000 | kr.0.30309 | kr.6,061.80 |
| 28.000 | kr.0.29570 | kr.8,279.60 |
| 40.000 | kr.0.28860 | kr.11,544.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

