
GRM2165C1H751JA01D | |
|---|---|
DigiKey Part Number | 490-1620-2-ND - Tape & Reel (TR) 490-1620-1-ND - Cut Tape (CT) 490-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H751JA01D |
Description | CAP CER 750PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H751JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C751J5GACTU | KEMET | 4.269 | 399-C0805C751J5GACTUCT-ND | kr.2.35000 | Direct |
| C0805C751F5GACTU | KEMET | 16.734 | 399-17455-1-ND | kr.9.32000 | Upgrade |
| C0805C751J1GACTU | KEMET | 0 | 399-C0805C751J1GACTUTR-ND | kr.0.61142 | Upgrade |
| 08055A751JAT2A | KYOCERA AVX | 27.935 | 478-10542-1-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.44380 | kr.44.38 |
| 500 | kr.0.33792 | kr.168.96 |
| 1.000 | kr.0.30521 | kr.305.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24902 | kr.996.08 |
| 8.000 | kr.0.23140 | kr.1,851.20 |
| 12.000 | kr.0.22259 | kr.2,671.08 |
| 20.000 | kr.0.21282 | kr.4,256.40 |
| 28.000 | kr.0.20711 | kr.5,799.08 |
| 40.000 | kr.0.20161 | kr.8,064.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

