750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H751JA01D

DigiKey Part Number
490-1620-2-ND - Tape & Reel (TR)
490-1620-1-ND - Cut Tape (CT)
490-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H751JA01D
Description
CAP CER 750PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H751JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C751J5GACTUKEMET4.269399-C0805C751J5GACTUCT-NDkr.2.35000Direct
C0805C751F5GACTUKEMET16.734399-17455-1-NDkr.9.32000Upgrade
C0805C751J1GACTUKEMET0399-C0805C751J1GACTUTR-NDkr.0.61142Upgrade
08055A751JAT2AKYOCERA AVX27.935478-10542-1-NDkr.1.84000Similar
In-Stock: 12.383
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50720kr.25.36
100kr.0.44380kr.44.38
500kr.0.33792kr.168.96
1.000kr.0.30521kr.305.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24902kr.996.08
8.000kr.0.23140kr.1,851.20
12.000kr.0.22259kr.2,671.08
20.000kr.0.21282kr.4,256.40
28.000kr.0.20711kr.5,799.08
40.000kr.0.20161kr.8,064.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750