Similar

GRM2165C1H472FA01D | |
|---|---|
DigiKey Part Number | 490-8288-1-ND - Cut Tape (CT) 490-8288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H472FA01D |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H472FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472F5GACTU | KEMET | 5.924 | 399-C0805C472F5GACTUCT-ND | kr.14.52000 | Similar |


