
GRM2165C1H392JA01D | |
|---|---|
DigiKey Part Number | 490-3045-2-ND - Tape & Reel (TR) 490-3045-1-ND - Cut Tape (CT) 490-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H392JA01D |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H392JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H392J060AA | TDK | 12.248 | 445-7510-1-ND | kr.0.96000 | Direct |
| C2012NP01H392J060AA | TDK | 7.002 | 445-14346-1-ND | kr.1.73000 | Direct |
| CGJ4C2C0G1H392J060AA | TDK | 2.611 | 445-8154-1-ND | kr.2.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30770 | kr.30.77 |
| 500 | kr.0.22960 | kr.114.80 |
| 1.000 | kr.0.20563 | kr.205.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16487 | kr.659.48 |
| 8.000 | kr.0.15193 | kr.1,215.44 |
| 12.000 | kr.0.14546 | kr.1,745.52 |
| 20.000 | kr.0.13830 | kr.2,766.00 |
| 28.000 | kr.0.13411 | kr.3,755.08 |
| 40.000 | kr.0.13008 | kr.5,203.20 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

