
GRM2165C1H302JA01D | |
|---|---|
DigiKey Part Number | 490-1631-2-ND - Tape & Reel (TR) 490-1631-1-ND - Cut Tape (CT) 490-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H302JA01D |
Description | CAP CER 3000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H302JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29290 | kr.29.29 |
| 500 | kr.0.21810 | kr.109.05 |
| 1.000 | kr.0.19515 | kr.195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15617 | kr.624.68 |
| 8.000 | kr.0.14379 | kr.1,150.32 |
| 12.000 | kr.0.13760 | kr.1,651.20 |
| 20.000 | kr.0.13074 | kr.2,614.80 |
| 28.000 | kr.0.12673 | kr.3,548.44 |
| 40.000 | kr.0.12288 | kr.4,915.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

