
GJM0225C1E2R2BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E2R2BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E2R2BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E2R2BB01L |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E2R2BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| 2.500 | kr.0.12824 | kr.320.60 |
| 5.000 | kr.0.11661 | kr.583.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.07482 | kr.2,992.80 |
| 80.000 | kr.0.07030 | kr.5,624.00 |
| 120.000 | kr.0.06804 | kr.8,164.80 |
| 200.000 | kr.0.06554 | kr.13,108.00 |
| 280.000 | kr.0.06408 | kr.17,942.40 |
| 400.000 | kr.0.06267 | kr.25,068.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

