
GRM2165C1H221GA01D | |
|---|---|
DigiKey Part Number | 490-11542-2-ND - Tape & Reel (TR) 490-11542-1-ND - Cut Tape (CT) 490-11542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H221GA01D |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H221GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.96500 | kr.9.65 |
| 50 | kr.0.69440 | kr.34.72 |
| 100 | kr.0.61210 | kr.61.21 |
| 500 | kr.0.47364 | kr.236.82 |
| 1.000 | kr.0.43087 | kr.430.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35637 | kr.1,425.48 |
| 8.000 | kr.0.33328 | kr.2,666.24 |
| 12.000 | kr.0.32171 | kr.3,860.52 |
| 20.000 | kr.0.30890 | kr.6,178.00 |
| 28.000 | kr.0.30141 | kr.8,439.48 |
| 40.000 | kr.0.29421 | kr.11,768.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

