Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM2165C1H200JZ01D | |
|---|---|
DigiKey Part Number | GRM2165C1H200JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H200JZ01D |
Description | CAP CER 20PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H200JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C200J5GACTU | KEMET | 69.246 | 399-C0805C200J5GACTUCT-ND | kr.1.65000 | Direct |
| C0805C200G1GACTU | KEMET | 0 | 399-C0805C200G1GACTUTR-ND | kr.1.23632 | Upgrade |
| C0805C200G2GACTU | KEMET | 0 | 399-C0805C200G2GACTUTR-ND | kr.1.47058 | Upgrade |
| C0805C200G5GACTU | KEMET | 10.270 | 399-C0805C200G5GACTUCT-ND | kr.3.99000 | Upgrade |
| C0805C200J1GACTU | KEMET | 9.669 | 399-C0805C200J1GACTUCT-ND | kr.1.84000 | Upgrade |



