1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H102JA01J

DigiKey Part Number
490-8285-2-ND - Tape & Reel (TR)
490-8285-1-ND - Cut Tape (CT)
490-8285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H102JA01J
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H102JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A102JA01DMurata Electronics47.785490-6445-1-NDkr.0.64000Upgrade
C0805C102J5GACTUKEMET378.219399-C0805C102J5GACTUCT-NDkr.0.77000Direct
C2012C0G1H102J060AATDK60.290445-1330-1-NDkr.1.22000Direct
CC0805JRNPO9BN102YAGEO106.432311-1122-1-NDkr.0.77000Direct
C0805C102F1GACTUKEMET6.147399-7982-1-NDkr.9.17000Upgrade
In-Stock: 23.770
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.57700kr.5.77
50kr.0.40380kr.20.19
100kr.0.35190kr.35.19
500kr.0.26460kr.132.30
1.000kr.0.23768kr.237.68
2.500kr.0.20935kr.523.38
5.000kr.0.19229kr.961.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17317kr.1,731.70
20.000kr.0.16197kr.3,239.40
30.000kr.0.15636kr.4,690.80
50.000kr.0.15014kr.7,507.00
70.000kr.0.14651kr.10,255.70
100.000kr.0.14301kr.14,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750