
GRM2165C1H102JA01D | |
|---|---|
DigiKey Part Number | 490-1622-2-ND - Tape & Reel (TR) 490-1622-1-ND - Cut Tape (CT) 490-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H102JA01D |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.34810 | kr.34.81 |
| 500 | kr.0.26172 | kr.130.86 |
| 1.000 | kr.0.23509 | kr.235.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18968 | kr.758.72 |
| 8.000 | kr.0.17533 | kr.1,402.64 |
| 12.000 | kr.0.16815 | kr.2,017.80 |
| 20.000 | kr.0.16020 | kr.3,204.00 |
| 28.000 | kr.0.15555 | kr.4,355.40 |
| 40.000 | kr.0.15108 | kr.6,043.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

