
GRM2165C1H101JA01D | |
|---|---|
DigiKey Part Number | 490-1615-2-ND - Tape & Reel (TR) 490-1615-1-ND - Cut Tape (CT) 490-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H101JA01D |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H101JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19794 | kr.98.97 |
| 1.000 | kr.0.17670 | kr.176.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14081 | kr.563.24 |
| 8.000 | kr.0.12938 | kr.1,035.04 |
| 12.000 | kr.0.12366 | kr.1,483.92 |
| 20.000 | kr.0.11733 | kr.2,346.60 |
| 28.000 | kr.0.11363 | kr.3,181.64 |
| 40.000 | kr.0.11007 | kr.4,402.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

