
GRM2165C1H101GA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H101GA01JTR-ND - Tape & Reel (TR) 490-GRM2165C1H101GA01JCT-ND - Cut Tape (CT) 490-GRM2165C1H101GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H101GA01J |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H101GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41720 | kr.41.72 |
| 500 | kr.0.31674 | kr.158.37 |
| 1.000 | kr.0.28568 | kr.285.68 |
| 2.500 | kr.0.25302 | kr.632.55 |
| 5.000 | kr.0.23335 | kr.1,166.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21098 | kr.2,109.80 |
| 20.000 | kr.0.19806 | kr.3,961.20 |
| 30.000 | kr.0.19158 | kr.5,747.40 |
| 50.000 | kr.0.18441 | kr.9,220.50 |
| 70.000 | kr.0.18022 | kr.12,615.40 |
| 100.000 | kr.0.17619 | kr.17,619.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

