
GRM188Z71C475ME21D | |
|---|---|
DigiKey Part Number | 490-GRM188Z71C475ME21DTR-ND - Tape & Reel (TR) 490-GRM188Z71C475ME21DCT-ND - Cut Tape (CT) 490-GRM188Z71C475ME21DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71C475ME21D |
Description | CAP CER 4.7UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71C475ME21D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69240 | kr.34.62 |
| 100 | kr.0.61050 | kr.61.05 |
| 500 | kr.0.47234 | kr.236.17 |
| 1.000 | kr.0.42979 | kr.429.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35561 | kr.1,422.44 |
| 8.000 | kr.0.33264 | kr.2,661.12 |
| 12.000 | kr.0.32113 | kr.3,853.56 |
| 20.000 | kr.0.30838 | kr.6,167.60 |
| 28.000 | kr.0.30094 | kr.8,426.32 |
| 40.000 | kr.0.29377 | kr.11,750.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

