470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72E471KW07D

DigiKey Part Number
490-3523-2-ND - Tape & Reel (TR)
490-3523-1-ND - Cut Tape (CT)
490-3523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72E471KW07D
Description
CAP CER 470PF 250V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72E471KW07D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
50kr.2.10100kr.105.05
100kr.1.89760kr.189.76
500kr.1.55558kr.777.79
1.000kr.1.44989kr.1,449.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25443kr.5,017.72
8.000kr.1.19718kr.9,577.44
12.000kr.1.16850kr.14,022.00
20.000kr.1.13671kr.22,734.20
28.000kr.1.11813kr.31,307.64
40.000kr.1.10024kr.44,009.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000