
GRM188R72D331KW07D | |
|---|---|
DigiKey Part Number | GRM188R72D331KW07D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R72D331KW07D |
Description | CAP CER 330PF 200V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72D331KW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32178 | kr.1,287.12 |
| Unit Price without VAT: | kr.0.32178 |
|---|---|
| Unit Price with VAT: | kr.0.40223 |

