GRM188R72A821JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.763
Unit Price: kr.0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03497
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.13077
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.07548
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06815
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.13077
Datasheet

Upgrade


KEMET
In Stock: 7.710
Unit Price: kr.0.35000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.18303
Datasheet

Similar


KEMET
In Stock: 7.373
Unit Price: kr.0.26000
Datasheet

Similar


KEMET
In Stock: 11.654
Unit Price: kr.0.24000
Datasheet

Similar


TDK Corporation
In Stock: 333
Unit Price: kr.0.09000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A821JA01D

DigiKey Part Number
490-16614-2-ND - Tape & Reel (TR)
490-16614-1-ND - Cut Tape (CT)
490-16614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A821JA01D
Description
CAP CER 820PF 100V X7R 0603
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A821JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11379kr.455.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500