270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GRM188R72A271KA01D

DigiKey Part Number
490-1462-2-ND - Tape & Reel (TR)
490-1462-1-ND - Cut Tape (CT)
490-1462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A271KA01D
Description
CAP CER 270PF 100V X7R 0603
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A271KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43700kr.4.37
50kr.0.30600kr.15.30
100kr.0.26490kr.26.49
500kr.0.19598kr.97.99
1.000kr.0.17483kr.174.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13918kr.556.72
8.000kr.0.12782kr.1,022.56
12.000kr.0.12213kr.1,465.56
20.000kr.0.11583kr.2,316.60
28.000kr.0.11215kr.3,140.20
40.000kr.0.10861kr.4,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250