
GRM188R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-1478-2-ND - Tape & Reel (TR) 490-1478-1-ND - Cut Tape (CT) 490-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.38600 | kr.3.86 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22890 | kr.22.89 |
| 500 | kr.0.16834 | kr.84.17 |
| 1.000 | kr.0.14969 | kr.149.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11833 | kr.473.32 |
| 8.000 | kr.0.10830 | kr.866.40 |
| 12.000 | kr.0.10328 | kr.1,239.36 |
| 20.000 | kr.0.09773 | kr.1,954.60 |
| 28.000 | kr.0.09448 | kr.2,645.44 |
| 40.000 | kr.0.09136 | kr.3,654.40 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

