0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A153KAC4D

DigiKey Part Number
490-17847-2-ND - Tape & Reel (TR)
490-17847-1-ND - Cut Tape (CT)
490-17847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A153KAC4D
Description
CAP CER 0.015UF 100V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A153KAC4D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.331
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.21940kr.21.94
500kr.0.16104kr.80.52
1.000kr.0.14309kr.143.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11300kr.452.00
8.000kr.0.10334kr.826.72
12.000kr.0.09852kr.1,182.24
20.000kr.0.09317kr.1,863.40
28.000kr.0.09005kr.2,521.40
40.000kr.0.08705kr.3,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500