
GRM188R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-1475-2-ND - Tape & Reel (TR) 490-1475-1-ND - Cut Tape (CT) 490-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A152KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39200 | kr.3.92 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.23340 | kr.23.34 |
| 500 | kr.0.17168 | kr.85.84 |
| 1.000 | kr.0.15265 | kr.152.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12080 | kr.483.20 |
| 8.000 | kr.0.11062 | kr.884.96 |
| 12.000 | kr.0.10552 | kr.1,266.24 |
| 20.000 | kr.0.09987 | kr.1,997.40 |
| 28.000 | kr.0.09658 | kr.2,704.24 |
| 40.000 | kr.0.09340 | kr.3,736.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

