1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A122KA01D

DigiKey Part Number
490-1474-2-ND - Tape & Reel (TR)
490-1474-1-ND - Cut Tape (CT)
490-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A122KA01D
Description
CAP CER 1200PF 100V X7R 0603
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A122KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.511
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23730kr.23.73
500kr.0.17490kr.87.45
1.000kr.0.15567kr.155.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12328kr.493.12
8.000kr.0.11294kr.903.52
12.000kr.0.10776kr.1,293.12
20.000kr.0.10202kr.2,040.40
28.000kr.0.09867kr.2,762.76
40.000kr.0.09544kr.3,817.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750